
Dual-channel audio amplifier IC featuring a 9MHz gain bandwidth product and 60dB gain. Operates with supply voltages from 10V to 18V, delivering up to 1.2A output current and 500W output power into a 4 Ohm load. This through-hole component offers a 60dB common mode rejection ratio and operates across a temperature range of -40°C to 125°C. Packaged in a 16-pin DIP, it is RoHS compliant.
International Rectifier IRS2092PBF technical specifications.
| Bandwidth | 9MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Fall Time | 35ns |
| Frequency | 800kHz |
| Gain | 60dB |
| Gain Bandwidth Product | 9MHz |
| Height | 4.94mm |
| Lead Free | Lead Free |
| Length | 21.33mm |
| Load Impedance | 4R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Power | 500W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 335ns |
| Turn-On Delay Time | 360ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2092PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
