
High-performance 2-channel audio amplifier IC featuring a 60dB gain and 1.2A maximum output current. Operates with a supply voltage range of 10V to 18V, ideal for 4-ohm loads. Boasts a maximum operating frequency of 800kHz with fast switching characteristics, including a 35ns fall time. Packaged in a compact SOIC surface-mount case (1.5mm height, 9.98mm length, 4mm width) and is RoHS compliant.
International Rectifier IRS2092SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Frequency | 800kHz |
| Gain | 60dB |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Load Impedance | 4R |
| Max Frequency | 800kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 1.2A |
| Output Power | 500W |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-Off Delay Time | 335ns |
| Turn-On Delay Time | 360ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2092SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
