
International Rectifier IRS2092STRPBF technical specifications.
| Package/Case | SOIC |
| Gain | 60dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Power | 1.6W |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2092STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
