
International Rectifier IRS20955STRPBF technical specifications.
| Package/Case | SOIC N |
| Fall Time | 10ns |
| Frequency | 800kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS20955STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
