International Rectifier IRS2104STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 625mW |
| Max Supply Current | 270uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2104STRPBF to view detailed technical specifications.
No datasheet is available for this part.