
The IRS210614STRPBF is a dual 2-channel MOSFET driver IC from International Rectifier, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1W and a maximum supply voltage of 20V. The device is packaged in a SOIC-14 package and is RoHS compliant. It has a propagation delay of 230ns and a fall time of 80ns.
International Rectifier IRS210614STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 230ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS210614STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
