
The IRS2106STRPBF is a dual driver from International Rectifier, packaged in a RoHS compliant SOIC-8 package. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. This device can supply a maximum output current of 290mA and a maximum supply voltage of 20V. It is lead free and RoHS compliant.
International Rectifier IRS2106STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 290mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2106STRPBF to view detailed technical specifications.
No datasheet is available for this part.
