
The IRS2124STRPBF is a single-channel gate driver IC from International Rectifier, featuring a propagation delay of 240ns and a maximum operating temperature of 125°C. It is packaged in a lead-free SOIC package and is RoHS compliant. The device is designed for surface mount applications and is available in tape and reel packaging. It operates over a supply voltage range of 10V to 20V and has a maximum supply voltage of 20V.
International Rectifier IRS2124STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 200ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 240ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2124STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.