
Buffer/inverter based MOSFET driver IC featuring a single output and driver. Operates with a minimum supply voltage of 10V and a maximum of 20V, delivering up to 600mA maximum output current. This through-hole component has a 125 Ohm on-state resistance and a power dissipation of 1W. It boasts a propagation delay of 200ns and fall time of 65ns, with turn-on and turn-off delay times of 150ns. Packaged in a RoHS compliant PDIP-8, it operates within a temperature range of -40°C to 125°C.
International Rectifier IRS21271PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 65ns |
| Height | 4.94mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 125R |
| Output Current | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 150ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21271PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
