
Single-channel current sense gate driver IC in an 8-pin PDIP package. Features a maximum output current of 600mA and a typical output current of 200mA. Operates with a supply voltage range of 10V to 20V, consuming a maximum supply current of 120µA. Offers a propagation delay of 200ns, with turn-on and turn-off delay times of 150ns, and a fall time of 65ns. Maximum power dissipation is 1W, with an operating temperature range of -40°C to 125°C. Through-hole mountable and RoHS compliant.
International Rectifier IRS21281PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 65ns |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1W |
| Max Supply Current | 120uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 150ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21281PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
