
Surface mount gate driver IC featuring a single buffer/inverter based MOSFET driver. Delivers up to 600mA max output current with a 20V output voltage. Operates within a 10V to 20V supply voltage range, consuming a maximum of 120µA supply current. Offers a propagation delay of 200ns and fall time of 65ns. Packaged in a 5mm x 4mm x 1.5mm SOIC package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
International Rectifier IRS21281SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 625mW |
| Max Supply Current | 120uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 125R |
| Output Current | 290mA |
| Output Voltage | 20V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 150ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21281SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
