
The IRS21281STRPBF is a single-channel gate driver IC from International Rectifier. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 200mA. The device is packaged in a RoHS compliant SOIC-8 package and is suitable for surface mount applications. The IC has a propagation delay of 200ns and a turn-on/turn-off delay time of 150ns. It is compliant with RoHS regulations and is available in tape and reel packaging.
International Rectifier IRS21281STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 625mW |
| Max Supply Current | 120uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21281STRPBF to view detailed technical specifications.
No datasheet is available for this part.