
Single-channel, through-hole mounted gate driver IC for power management applications. Features a 60A current sensing capability with a 200mA output current. Operates with a supply voltage range of 10V to 20V, drawing a maximum supply current of 120µA. Includes a 1W power dissipation rating and a maximum operating temperature of 125°C. Packaged in an 8-pin PDIP with propagation delay of 200ns and fall time of 65ns.
International Rectifier IRS2128PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 65ns |
| Height | 5.33mm |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1W |
| Max Supply Current | 120uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 200ns |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 150ns |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 150ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2128PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
