
High-side, non-isolated gate driver IC featuring a 600V breakdown voltage and 600mA maximum output current. This surface-mount SOIC package component offers a single output with 150ns turn-on and turn-off delay times, and a 65ns fall time. Operating across a -40°C to 125°C temperature range, it supports supply voltages from 10V to 20V with a low 120uA supply current. The component is RoHS compliant and supplied in an 8-pin SOIC package.
International Rectifier IRS2128SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 625mW |
| Max Supply Current | 120uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 200ns |
| Release Time | 150ns |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 150ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2128SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
