
International Rectifier IRS21571DSPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 220ns |
| Frequency | 48.3kHz |
| Height | 1.5mm |
| Length | 9.98mm |
| Max Frequency | 48.3kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 15.6V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Output Current | 180mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21571DSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
