
International Rectifier IRS21571DSTRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Frequency | 48.3kHz |
| Max Frequency | 48.3kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 15.6V |
| Min Supply Voltage | 12.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Current | 10mA |
| Output Current | 180mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21571DSTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.