International Rectifier IRS21844S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier IRS21844S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.