
High-side gate driver IC featuring a 600V breakdown voltage and 4A maximum output current. This surface-mount SOIC package component operates with supply voltages between 10V and 20V, offering a propagation delay of 210ns and turn-on/off delay times of 160ns. With a fall time of 40ns and maximum power dissipation of 1.25W, it is designed for operation from -40°C to 125°C.
International Rectifier IRS21850SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 60mV |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Propagation Delay | 210ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 160ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21850SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
