
International Rectifier IRS21850STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Propagation Delay | 210ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 160ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21850STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.