
Single high-side gate driver IC, 600V output voltage, capable of 4A output current. Features a 210ns propagation delay and 160ns release time, with a 40ns fall time. Operates within a 10V to 20V supply voltage range and a -40°C to 125°C temperature range. Packaged in a lead-free SOIC surface mount case, this component offers 1.25W maximum power dissipation.
International Rectifier IRS21851SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 240uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 620V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Propagation Delay | 210ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 160ns |
| RoHS Compliant | Yes |
| Supply Current | 240uA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 210ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21851SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
