
Buffer/Inverter Based Peripheral Driver IC, featuring 3 drivers and 3 outputs, capable of delivering up to 500mA output current with a maximum output voltage of 20V. This surface mount component operates within a supply voltage range of 10V to 20V, with a maximum power dissipation of 1W. It exhibits a fall time of 25ns and propagation delay of 330ns, with turn-on and turn-off delay times also at 330ns. Packaged in a 16-pin SOIC (PDSO16) with dimensions of 9.98mm length, 3.99mm width, and 1.5mm height, this lead-free and RoHS compliant IC operates from -40°C to 125°C.
International Rectifier IRS21952SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 330ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Turn-Off Delay Time | 330ns |
| Turn-On Delay Time | 330ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21952SPBF to view detailed technical specifications.
No datasheet is available for this part.
