
The IRS21953STRPBF is a 3-channel gate driver IC from International Rectifier, featuring a maximum output current of 500mA and a maximum power dissipation of 1W. It is packaged in a SOIC package and is suitable for operation over a temperature range of -40°C to 125°C. The device is RoHS compliant and is available in a tape and reel packaging format.
International Rectifier IRS21953STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 70ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 380ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21953STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
