
Dual-channel MOSFET driver IC, surface mountable in a 16-pin SOIC package. Features 20V maximum output voltage and 500mA maximum output current per channel. Operates with supply voltages between 10V and 20V, offering a maximum power dissipation of 1W. Includes 90ns turn-on and turn-off delay times, with a 125ns propagation delay and 25ns fall time. Suitable for operation across a wide temperature range from -40°C to 125°C.
International Rectifier IRS21962SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Frequency | 200kHz |
| Height | 1.5mm |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 125ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 105uA |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 90ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21962SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
