
The IRS2302SPBF is a dual driver IC from International Rectifier, packaged in a RoHS compliant SOIC-8 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This IC is designed to handle a maximum output current of 350mA and can operate with a supply voltage between 5V and 20V. It is a surface mount device, making it suitable for modern PCB designs.
International Rectifier IRS2302SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2302SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
