
The IRS2330SPBF is a dual gate driver IC with a maximum operating temperature range of -40°C to 125°C. It has a maximum power dissipation of 1.6W and a maximum supply voltage of 20V. The device is packaged in a SOIC-28 package and is RoHS compliant. It features a propagation delay of 700ns and a turn-on delay time of 50ns. The IC has two drivers and three outputs, with an output current of 200mA and an output voltage of 20V.
International Rectifier IRS2330SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 2.35mm |
| Length | 18.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Output Voltage | 20V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 700ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-Off Delay Time | 500ns |
| Turn-On Delay Time | 50ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2330SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
