
Dual MOSFET driver IC, surface mountable in a SOIC package. Features six outputs with a maximum output voltage of 620V and a maximum output current of 200mA. Operates with a supply voltage range of 10V to 20V, offering a maximum power dissipation of 1.6W. Includes turn-on delay time of 50ns and fall time of 55ns, with a propagation delay of 700ns. Designed for operation between -40°C and 125°C.
International Rectifier IRS2332SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 55ns |
| Height | 2.35mm |
| Length | 18.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Voltage | 620V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 700ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 500ns |
| Turn-On Delay Time | 50ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2332SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
