
The IRS2334MPBF is a surface mount gate driver IC from International Rectifier, designed for high-performance applications. It features three channels with six outputs, capable of delivering up to 350mA of current. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The IC is packaged in a tray with 624 units per package, suitable for surface mount applications.
International Rectifier IRS2334MPBF technical specifications.
| Fall Time | 75ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.363W |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 6 |
| Output Current | 350mA |
| Package Quantity | 624 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 530ns |
| Turn-On Delay Time | 530ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2334MPBF to view detailed technical specifications.
No datasheet is available for this part.
