
International Rectifier IRS2453DSPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 260mA |
| Max Output Voltage | 20V |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 180mA |
| Output Voltage | 625.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 50ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2453DSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
