International Rectifier IRS2453DSTRPBF technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 260mA |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 5mA |
| Output Current | 260mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2453DSTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.