International Rectifier IRS2505LTRPBF technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 21.8V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2505LTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.