
The IRS25091SPBF is a dual gate driver IC from International Rectifier, featuring a maximum output current of 350mA and a maximum power dissipation of 625mW. It operates within a temperature range of -40°C to 125°C and is packaged in a surface-mount SOIC package. The device is RoHS compliant but not Reach SVHC compliant. It has a turn-on delay time of 60ns and is suitable for use in power management applications.
International Rectifier IRS25091SPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 95 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS25091SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
