
SOIC-8 surface mount LED driver IC operating at 500kHz. Features a 16.6V maximum output voltage and 500mA output current. Input voltage range is 8V to 16.6V, with a supply voltage range of 13.75V to 14.25V. Maximum power dissipation is 625mW, and the device operates from -25°C to 125°C. RoHS compliant and lead-free.
International Rectifier IRS25401STRPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 16.6V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14.25V |
| Min Supply Voltage | 13.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 500 kHz |
| Output Current | 500mA |
| Output Voltage | 16.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS25401STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.