
Surface mount LED driver IC featuring two segments and one output, operating at a 500kHz switching frequency. Delivers up to 500mA output current per channel with a maximum output voltage of 16.6V. Designed for a supply voltage range of 13.75V to 14.25V, with a maximum supply current of 20mA and a quiescent current of 1mA. Housed in a lead-free SOIC package, this RoHS compliant component offers a maximum power dissipation of 625mW and operates within a temperature range of -25°C to 125°C.
International Rectifier IRS2540STRPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 14.25V |
| Min Supply Voltage | 13.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Frequency | 500 kHz |
| Output Current | 200mA |
| Output Current per Channel | 500mA |
| Output Voltage | 16.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Switching Frequency-Max | 500kHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2540STRPBF to view detailed technical specifications.
No datasheet is available for this part.
