
Surface mount DC/DC controller with a maximum switching frequency of 500kHz. Features two drivers and one output, capable of delivering 200mA output current with 500mA per channel. Operates within a supply voltage range of 13.75V to 14.25V and has a maximum power dissipation of 625mW. This lead-free, RoHS compliant component is housed in an 8-pin SOIC package.
International Rectifier IRS2541STRPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 14.25V |
| Min Supply Voltage | 13.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Output Current | 200mA |
| Output Current per Channel | 500mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Switching Frequency-Max | 500kHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2541STRPBF to view detailed technical specifications.
No datasheet is available for this part.
