
Half bridge MOSFET driver, SOIC package, featuring 260mA high-level output current and 500mA low-level output current. Operates with a supply voltage range of 9.5V to 13.5V and an input voltage range of 11.5V to 16.5V. Offers a maximum output voltage of 16.6V and a switching frequency up to 46.5kHz. This surface mount component boasts a wide operating temperature range from -55°C to 150°C and is RoHS compliant.
International Rectifier IRS2548DSTRPBF technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 260mA |
| Lead Free | Lead Free |
| Low Level Output Current | 500mA |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 44.5 kHz |
| Output Current | 500mA |
| Output Voltage | 16.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Switching Frequency-Max | 46.5kHz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2548DSTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
