
Dual-output, 600V half-bridge gate driver IC for high and low-side MOSFET or IGBT control. Features differential inputs, 200mA output current, and 620V output voltage. Operates from 10V to 20V supply, with 60ns turn-on and 250ns turn-off delay times. Packaged in an 8-pin SOIC surface-mount case, this RoHS-compliant component offers a maximum operating temperature of 125°C.
International Rectifier IRS2608DSPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Height | 1.5mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 620V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 380ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 60ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2608DSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
