
High-voltage, 3-phase gate driver IC in a SOIC package. Features two drivers with a maximum output current of 350mA and a maximum output voltage of 20V. Operates within a supply voltage range of 10V to 20V, with a maximum power dissipation of 625mW. Offers a turn-on delay time of 60ns and a fall time of 80ns. Designed for surface mounting with dimensions of 5mm (L) x 4mm (W) x 1.5mm (H). RoHS compliant and lead-free.
International Rectifier IRS2609DSPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 200R |
| Output Current | 200mA |
| Output Voltage | 20V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 1100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 60ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2609DSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
