
The IRS2609DSTRPBF is a dual gate driver IC from International Rectifier. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features two drivers with a maximum output current of 200mA each and a propagation delay of 1100ns. It is packaged in a SOIC package and is available in tape and reel quantities of 2500. The IRS2609DSTRPBF is suitable for use in power management applications.
International Rectifier IRS2609DSTRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 1100ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2609DSTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
