
The IRS27951STRPBF is a surface mount DC/DC controller from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 833mW and a maximum supply voltage of 20V. The device is RoHS compliant and has a supply current of 2mA. It is packaged in a SOIC package and is available in quantities of 2500 on tape and reel.
International Rectifier IRS27951STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 16ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 833mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 300mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 833mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS27951STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
