
Voltage-mode switching regulator IC featuring a maximum switching frequency of 500kHz. This SOIC-packaged component operates with input voltages from 12V to 18V and provides dual outputs with adjustable or fixed voltage capabilities, reaching up to 18.3V. It offers a maximum output current of 300mA and a fall time of 16ns, with a maximum power dissipation of 833mW. Designed for surface mounting, this RoHS compliant device operates across a wide temperature range of -40°C to 150°C.
International Rectifier IRS27952SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 16ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18.3V |
| Min Output Voltage | -300mV |
| Max Power Dissipation | 833mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 18V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Consumption | 833mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS27952SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
