
International Rectifier IRS2980SPBF technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 260mA |
| Lead Free | Lead Free |
| Low Level Output Current | 180mA |
| Max Input Voltage | 16.6V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 625mW |
| Max Output Voltage | 16.9V |
| Min Output Voltage | -300mV |
| Max Power Dissipation | 625mW |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 150 kHz |
| Output Current | 260mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2980SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
