The IRSF3010S is a single channel hot swap controller from International Rectifier, featuring a maximum operating temperature of 155°C and a maximum output current of 20A. It is packaged in a TO-263-3 surface mount package and is not RoHS compliant due to containing lead. The device has a minimum operating temperature of -55°C and an on-state resistance of 70mR. It is available in a rail/Tube packaging with 50 units per package.
International Rectifier IRSF3010S technical specifications.
| Package/Case | TO-263-3 |
| Drain to Source Resistance | 80mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 70mR |
| Output Current per Channel | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRSF3010S to view detailed technical specifications.
No datasheet is available for this part.