International Rectifier IRSF3011L technical specifications.
| Package/Case | TO-261-4 |
| Drain to Source Resistance | 200mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 16A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 200mR |
| Operating Supply Voltage | 50V |
| Output Current per Channel | 7A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRSF3011L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.