
The IRSF3011LTR is a single-channel hot swap controller from International Rectifier. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is designed to handle an operating supply voltage of 50V and has a maximum output current of 16A. The controller is packaged in a TO-261-4 surface mount package and is available in quantities of 2500 per reel. Note that the device is not RoHS compliant.
International Rectifier IRSF3011LTR technical specifications.
| Package/Case | TO-261-4 |
| Drain to Source Resistance | 200mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 16A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 200mR |
| Operating Supply Voltage | 50V |
| Output Current per Channel | 7A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRSF3011LTR to view detailed technical specifications.
No datasheet is available for this part.
