The IRSF3031L is a single-channel hot swap controller from International Rectifier, designed for surface mount applications. It operates within a temperature range of -55°C to 150°C and is powered by a maximum supply voltage of 50V. The device features an on-state resistance of 155mR and a drain to source resistance of 200mR. The IRSF3031L is packaged in a TO-261-4 case and is available in quantities of 80 per rail/Tube packaging.
International Rectifier IRSF3031L technical specifications.
| Package/Case | TO-261-4 |
| Drain to Source Resistance | 200mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 155mR |
| Operating Supply Voltage | 50V |
| Output Current per Channel | 4A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRSF3031L to view detailed technical specifications.
No datasheet is available for this part.