Peripheral driver IC featuring a half-bridge configuration. Delivers up to 30A max output current with a 20V max supply voltage and 10V min supply voltage. Operates across a wide temperature range from -40°C to 150°C, with a max power dissipation of 13.5W. Surface mount package with 220ns turn-on and turn-off delay times. RoHS compliant.
International Rectifier IRSM005-301MH technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 13.5W |
| Max Supply Current | 520uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 220ns |
| Turn-On Delay Time | 220ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRSM005-301MH to view detailed technical specifications.
No datasheet is available for this part.