The IRU1010-25CD is a single linear voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a maximum output current of 1A and an output voltage of 2.5V. The device is packaged in a TO-252-3 case and is mounted using a surface mount process. The IRU1010-25CD is not RoHS compliant.
International Rectifier IRU1010-25CD technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 2.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU1010-25CD to view detailed technical specifications.
No datasheet is available for this part.