International Rectifier IRU1010-33CSPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRU1010-33CSPBF to view detailed technical specifications.
No datasheet is available for this part.