The IRU1015-33CD is a single linear voltage regulator with a dropout voltage of 1.1V and an output current of 1.5A. It is packaged in a TO-252-3 surface mount package and is suitable for operation between 0°C and 150°C. The device is not RoHS compliant and contains lead. It is available in quantities of 75 per rail/Tube packaging.
International Rectifier IRU1015-33CD technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU1015-33CD to view detailed technical specifications.
No datasheet is available for this part.