The IRU1075CT is a linear voltage regulator LDO with an output voltage of 5.5V. It is packaged in a TO-220-3 package and is designed for through hole mounting. The device operates over a temperature range of 0°C to 150°C. The IRU1075CT is not RoHS compliant.
International Rectifier IRU1075CT technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU1075CT to view detailed technical specifications.
No datasheet is available for this part.